ANT-2.4-FPC-LV150UF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Linx
In Stock: 0
Unit Price: 69,25000 Kč
Datasheet
ANT-2.4-FPC-LV100M4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-2.4-FPC-LV150UF

DigiKey Part Number
343-ANT-2.4-FPC-LV150UF-ND
Manufacturer
Manufacturer Product Number
ANT-2.4-FPC-LV150UF
Description
ANT 2.4 FPC 45X7 150MM CBL UFL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee™ PCB Trace I-PEX MHF1 (U.FL) Adhesive
Datasheet
 Datasheet
EDA/CAD Models
ANT-2.4-FPC-LV150UF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, General ISM, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
PCB Trace
Number of Bands
1
VSWR
1.7
Return Loss
-
Gain
4.3dBi
Power - Max
2 W
Features
Cable - 150mm
Termination
I-PEX MHF1 (U.FL)
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.004" (0.10mm)
Applications
Bluetooth, ISM, Wi-Fi, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
198,30000 Kč98,30 Kč
1095,14600 Kč951,46 Kč
2590,51520 Kč2 262,88 Kč
10086,51550 Kč8 651,55 Kč
25081,46352 Kč20 365,88 Kč
50075,99092 Kč37 995,46 Kč
1 00073,04392 Kč73 043,92 Kč
Manufacturers Standard Package
Unit Price without VAT:98,30000 Kč
Unit Price with VAT:118,94300 Kč