ANT-2.4-FPC-SH100M4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-2.4-FPC-SH150UF

DigiKey Part Number
343-ANT-2.4-FPC-SH150UF-ND
Manufacturer
Manufacturer Product Number
ANT-2.4-FPC-SH150UF
Description
ANT 2.4 FPC 25X20 150 CBL UFL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee™ PCB Trace I-PEX MHF1 (U.FL) Adhesive
Datasheet
 Datasheet
EDA/CAD Models
ANT-2.4-FPC-SH150UF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, General ISM, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
PCB Trace
Number of Bands
1
VSWR
1.4
Return Loss
-
Gain
4dBi
Power - Max
2 W
Features
Cable - 150mm
Termination
I-PEX MHF1 (U.FL)
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.004" (0.10mm)
Applications
Bluetooth, ISM, Wi-Fi, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
169,25000 Kč69,25 Kč
1067,15000 Kč671,50 Kč
2566,30760 Kč1 657,69 Kč
10065,25500 Kč6 525,50 Kč
25063,36052 Kč15 840,13 Kč
50062,51850 Kč31 259,25 Kč
1 00059,36100 Kč59 361,00 Kč
Manufacturers Standard Package
Unit Price without VAT:69,25000 Kč
Unit Price with VAT:83,79250 Kč