Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP-BNCF-BNCF

DigiKey Part Number
343-ADP-BNCF-BNCF-ND
Manufacturer
Manufacturer Product Number
ADP-BNCF-BNCF
Description
COAX ADAPT BNC TO BNC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Fastening Type
Bayonet Lock, Bayonet Lock
Packaging
Bag
Frequency - Max
6.5 GHz
Part Status
Active
Center Contact Plating
Gold
Adapter Type
Jack to Jack
Body Material
Brass
Conversion Type
Same Series
Body Finish
Nickel
Adapter Series
Center Contact Material
Phosphor Bronze
Center Gender
Female to Female
Dielectric Material
Polyoxymethylene (POM)
Convert From (Adapter End)
BNC Jack, Female Socket
Mating Cycles
500
Convert To (Adapter End)
BNC Jack, Female Socket
Insertion Loss
1.00dB
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 289
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
192,18000 Kč92,18 Kč
1089,05300 Kč890,53 Kč
2581,75360 Kč2 043,84 Kč
10074,66270 Kč7 466,27 Kč
25065,02828 Kč16 257,07 Kč
Manufacturers Standard Package
Unit Price without VAT:92,18000 Kč
Unit Price with VAT:111,53780 Kč