



112455 | |
|---|---|
DigiKey Part Number | ACX2095-ND |
Manufacturer | |
Manufacturer Product Number | 112455 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket (2) 50 Ohms |
Datasheet | Datasheet |
Category | Style T-Shape |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Bayonet Lock, Bayonet Lock |
Part Status Active | Frequency - Max 4 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Female | Center Contact Material Phosphor Bronze |
Convert From (Adapter End) BNC Jack, Female Socket | Dielectric Material Polyoxymethylene (POM) Acetal |
Convert To (Adapter End) BNC Jack, Female Socket (2) | Operating Temperature -40°C ~ 85°C |
Impedance 50 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 27-8141 | Cinch Connectivity Solutions | 635 | 116-27-8141-ND | 126,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,81000 Kč | 193,81 Kč |
| 10 | 164,64500 Kč | 1 646,45 Kč |
| 25 | 154,33520 Kč | 3 858,38 Kč |
| 50 | 146,96500 Kč | 7 348,25 Kč |
| 100 | 139,94960 Kč | 13 994,96 Kč |
| 250 | 131,19216 Kč | 32 798,04 Kč |
| 500 | 124,93474 Kč | 62 467,37 Kč |
| 1 000 | 118,97824 Kč | 118 978,24 Kč |
| Unit Price without VAT: | 193,81000 Kč |
|---|---|
| Unit Price with VAT: | 234,51010 Kč |










