



2477320-1 | |
|---|---|
DigiKey Part Number | 343-2477320-1TR-ND - Tape & Reel (TR) 343-2477320-1CT-ND - Cut Tape (CT) 343-2477320-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2477320-1 |
Description | SMPM CONNECTOR PLUG, MALE PIN 50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2477320-1 Models |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Smooth Bore |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Surface Mount | Operating Temperature -65°C ~ 165°C |
Fastening Type Snap-On | Mating Cycles 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,81000 Kč | 214,81 Kč |
| 10 | 167,44900 Kč | 1 674,49 Kč |
| 25 | 155,64880 Kč | 3 891,22 Kč |
| 100 | 142,66620 Kč | 14 266,62 Kč |
| 250 | 139,17208 Kč | 34 793,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 132,74734 Kč | 66 373,67 Kč |
| 1 000 | 129,67741 Kč | 129 677,41 Kč |
| 1 500 | 128,14009 Kč | 192 210,13 Kč |
| Unit Price without VAT: | 214,81000 Kč |
|---|---|
| Unit Price with VAT: | 259,92010 Kč |





