



2477244-1 | |
|---|---|
DigiKey Part Number | 343-2477244-1TR-ND - Tape & Reel (TR) 343-2477244-1CT-ND - Cut Tape (CT) 343-2477244-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2477244-1 |
Description | SMPM CONNECTOR JACK, MALE PIN 50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2477244-1 Models |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Smooth Bore |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Surface Mount | Operating Temperature -65°C ~ 165°C |
Fastening Type Snap-On | Mating Cycles 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,69000 Kč | 260,69 Kč |
| 10 | 204,61300 Kč | 2 046,13 Kč |
| 25 | 190,60240 Kč | 4 765,06 Kč |
| 100 | 175,21120 Kč | 17 521,12 Kč |
| 250 | 172,30816 Kč | 43 077,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 161,23192 Kč | 120 923,94 Kč |
| Unit Price without VAT: | 260,69000 Kč |
|---|---|
| Unit Price with VAT: | 315,43490 Kč |

