



2477319-1 | |
|---|---|
DigiKey Part Number | 343-2477319-1TR-ND - Tape & Reel (TR) 343-2477319-1CT-ND - Cut Tape (CT) 343-2477319-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2477319-1 |
Description | SMPM CONNECTOR PLUG, MALE PIN 50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2477319-1 Models |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Full Detent |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Surface Mount | Operating Temperature -65°C ~ 165°C |
Fastening Type Snap-On | Mating Cycles 100 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2477301-1 | TE Connectivity Linx | 474 | 343-2477301-1CT-ND | 291,56000 Kč | Parametric Equivalent |
| 2477310-1 | TE Connectivity Linx | 719 | 343-2477310-1CT-ND | 228,78000 Kč | Parametric Equivalent |
| 2477336-1 | TE Connectivity Linx | 500 | 343-2477336-1CT-ND | 635,68000 Kč | Parametric Equivalent |
| 0733000080 | Molex | 3 017 | 0733000080-ND | 145,36000 Kč | Parametric Equivalent |
| SMPM-PF-P-EE-ST-SM-2 | Samtec Inc. | 24 | 612-SMPM-PF-P-EE-ST-SM-2-ND | 243,38000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,43000 Kč | 171,43 Kč |
| 10 | 132,70400 Kč | 1 327,04 Kč |
| 25 | 123,02240 Kč | 3 075,56 Kč |
| 100 | 112,37360 Kč | 11 237,36 Kč |
| 250 | 108,55372 Kč | 27 138,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 102,70639 Kč | 77 029,79 Kč |
| 1 500 | 100,45941 Kč | 150 689,12 Kč |
| Unit Price without VAT: | 171,43000 Kč |
|---|---|
| Unit Price with VAT: | 207,43030 Kč |






