
2446155-1 | |
---|---|
DigiKey Part Number | 343-2446155-1-ND |
Manufacturer | |
Manufacturer Product Number | 2446155-1 |
Description | HIGH DENSITY BNC JACK R/A 50 OHM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | BNC, HD Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2446155-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 12 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 231,21000 Kč | 231,21 Kč |
10 | 196,51000 Kč | 1 965,10 Kč |
25 | 184,20400 Kč | 4 605,10 Kč |
50 | 175,40940 Kč | 8 770,47 Kč |
100 | 167,03790 Kč | 16 703,79 Kč |
250 | 156,58496 Kč | 39 146,24 Kč |
500 | 149,11780 Kč | 74 558,90 Kč |
1 000 | 142,00832 Kč | 142 008,32 Kč |
Unit Price without VAT: | 231,21000 Kč |
---|---|
Unit Price with VAT: | 279,76410 Kč |