


MC100EPT23DTG | |
|---|---|
DigiKey Part Number | MC100EPT23DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EPT23DTG |
Description | IC XLTR MS UNIDIR 8-TSSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC100EPT23DTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Input Signal | CML, LVDS, LVPECL | |
Output Signal | LVTTL, LVCMOS | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,55000 Kč | 243,55 Kč |
| 10 | 190,86000 Kč | 1 908,60 Kč |
| 25 | 177,72920 Kč | 4 443,23 Kč |
| 100 | 163,27640 Kč | 16 327,64 Kč |
| 300 | 155,21850 Kč | 46 565,55 Kč |
| 500 | 152,23908 Kč | 76 119,54 Kč |
| 1 000 | 148,82287 Kč | 148 822,87 Kč |
| Unit Price without VAT: | 243,55000 Kč |
|---|---|
| Unit Price with VAT: | 294,69550 Kč |





