


MC100EPT22DTG | |
|---|---|
DigiKey Part Number | MC100EPT22DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EPT22DTG |
Description | IC XLTR MS UNIDIR 8-TSSOP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC100EPT22DTG Models |
Category | Input Signal LVCMOS, LVTTL |
Manufacturer onsemi | Output Signal LVPECL |
Series | Output Type Differential |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-TSSOP |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,25000 Kč | 228,25 Kč |
| 10 | 178,65100 Kč | 1 786,51 Kč |
| 25 | 166,22840 Kč | 4 155,71 Kč |
| 100 | 152,57990 Kč | 15 257,99 Kč |
| 300 | 144,96460 Kč | 43 489,38 Kč |
| 500 | 142,14932 Kč | 71 074,66 Kč |
| 1 000 | 138,92109 Kč | 138 921,09 Kč |
| Unit Price without VAT: | 228,25000 Kč |
|---|---|
| Unit Price with VAT: | 276,18250 Kč |

