839178-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
839178-E
839178-E

839178-E

DigiKey Part Number
2684-839178-E-ND
Manufacturer
Manufacturer Product Number
839178-E
Description
12-PIN, FEMALE STRAIGHT / FEMALE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12 Position Flat Flex Cable Assembly Receptacle to Receptacle 7.87" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
-
Packaging
Bag
Part Status
Active
Contact Termination
Receptacle to Receptacle
Length
7.87" (200.00mm)
Number of Positions
12
Pitch
0.050" (1.27mm)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1448,58000 Kč448,58 Kč
20363,00250 Kč7 260,05 Kč
40345,68125 Kč13 827,25 Kč
60335,93717 Kč20 156,23 Kč
100324,04930 Kč32 404,93 Kč
260302,94177 Kč78 764,86 Kč
500289,30036 Kč144 650,18 Kč
Manufacturers Standard Package
Unit Price without VAT:448,58000 Kč
Unit Price with VAT:542,78180 Kč