



173801-E | |
|---|---|
DigiKey Part Number | 2684-173801-E-ND |
Manufacturer | |
Manufacturer Product Number | 173801-E |
Description | 12-PIN, FEMALE ANGLED, 300 MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly Receptacle to Receptacle 11.81" (300.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 11.81" (300.00mm) | |
Number of Positions | 12 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,10000 Kč | 400,10 Kč |
| 20 | 323,80400 Kč | 6 476,08 Kč |
| 40 | 308,34500 Kč | 12 333,80 Kč |
| 60 | 299,65150 Kč | 17 979,09 Kč |
| 100 | 289,04740 Kč | 28 904,74 Kč |
| 260 | 270,22112 Kč | 70 257,49 Kč |
| 500 | 258,05058 Kč | 129 025,29 Kč |
| Unit Price without VAT: | 400,10000 Kč |
|---|---|
| Unit Price with VAT: | 484,12100 Kč |



