
3082 | |
|---|---|
DigiKey Part Number | 1528-1693-ND |
Manufacturer | |
Manufacturer Product Number | 3082 |
Description | ALUM HEATSINK FOR RASPBERRY PI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Raspberry Pi 3 Aluminum Top Mount |
Datasheet | Datasheet |
Category | Attachment Method Thermal Tape, Adhesive (Included) |
Mfr | Shape Square, Fins |
Packaging Bulk | Length 0.591" (15.00mm) |
Part Status Active | Width 0.591" (15.00mm) |
Type Top Mount | Fin Height 0.590" (15.00mm) |
Package Cooled | Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |











