



464242-E | |
|---|---|
DigiKey Part Number | 2684-464242-E-ND |
Manufacturer | |
Manufacturer Product Number | 464242-E |
Description | MIBR F 12POS RA P IDC22 POZ |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector IDC 22 AWG |
Datasheet | Datasheet |
Category | Pitch 0.050" (1.27mm) |
Manufacturer TE Connectivity Erni | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Cable Termination IDC |
Connector Type Receptacle | Wire Type Discrete or Ribbon Cable |
Contact Type Female Socket | Wire Gauge 22 AWG |
Number of Positions 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,29000 Kč | 80,29 Kč |
| 10 | 68,26000 Kč | 682,60 Kč |
| 25 | 63,97640 Kč | 1 599,41 Kč |
| 90 | 58,43944 Kč | 5 259,55 Kč |
| 180 | 55,64944 Kč | 10 016,90 Kč |
| 270 | 54,07985 Kč | 14 601,56 Kč |
| 540 | 51,49919 Kč | 27 809,56 Kč |
| 1 080 | 49,04248 Kč | 52 965,88 Kč |
| 2 520 | 46,19932 Kč | 116 422,29 Kč |
| Unit Price without VAT: | 80,29000 Kč |
|---|---|
| Unit Price with VAT: | 97,15090 Kč |

