484209-E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Erni
In Stock: 0
Unit Price: 0,00000 Kč

Parametric Equivalent


TE Connectivity Erni
In Stock: 321
Unit Price: 42,52000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 13 060
Unit Price: 8,63000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 17,26000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 20 462
Unit Price: 13,47000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 10,90394 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2 974
Unit Price: 10,74000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 939
Unit Price: 10,74000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 8,65594 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 17,89000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 8,01243 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 16
Unit Price: 14,31000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 14,31000 Kč
Datasheet
New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

484209-E

DigiKey Part Number
2684-484209-E-ND
Manufacturer
Manufacturer Product Number
484209-E
Description
SRCBUG A 2,54 2-WH 4 CSI 164 E1
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Green 0.100" (2.54mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Green
Features
-
Insulation Material
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.