
IPD1-04-S | |
|---|---|
DigiKey Part Number | SAM9575-ND |
Manufacturer | |
Manufacturer Product Number | IPD1-04-S |
Description | CONN RCPT HSG 4POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPD1-04-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,31000 Kč | 14,31 Kč |
| 10 | 12,12500 Kč | 121,25 Kč |
| 25 | 11,36720 Kč | 284,18 Kč |
| 50 | 10,81980 Kč | 540,99 Kč |
| 100 | 10,30190 Kč | 1 030,19 Kč |
| 250 | 9,65604 Kč | 2 414,01 Kč |
| 500 | 9,19422 Kč | 4 597,11 Kč |
| 1 000 | 8,75533 Kč | 8 755,33 Kč |
| 2 500 | 8,20714 Kč | 20 517,85 Kč |
| Unit Price without VAT: | 14,31000 Kč |
|---|---|
| Unit Price with VAT: | 17,31510 Kč |


