4 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1355397-3

DigiKey Part Number
17-3-1355397-3-ND
Manufacturer
Manufacturer Product Number
3-1355397-3
Description
MQS BU-GEH 4P,BL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
3-1355397-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Blue
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-30°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 606
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1016,31500 Kč163,15 Kč
2515,30320 Kč382,58 Kč
5014,56840 Kč728,42 Kč
10013,87130 Kč1 387,13 Kč
25013,00196 Kč3 250,49 Kč
50012,38042 Kč6 190,21 Kč
1 00011,78912 Kč11 789,12 Kč
2 50011,05108 Kč27 627,70 Kč
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč