1379029-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1379029-5
1379029-5
1379029-5

1379029-5

DigiKey Part Number
A127936-ND
Manufacturer
Manufacturer Product Number
1379029-5
Description
CONN RCPT HSG 4POS 2.54MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Gray 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1379029-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Gray
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 85°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 939
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,74000 Kč10,74 Kč
109,09400 Kč90,94 Kč
258,52120 Kč213,03 Kč
508,11260 Kč405,63 Kč
1007,72540 Kč772,54 Kč
2507,23952 Kč1 809,88 Kč
5006,89388 Kč3 446,94 Kč
1 0006,56444 Kč6 564,44 Kč
2 5006,15334 Kč15 383,35 Kč
Unit Price without VAT:10,74000 Kč
Unit Price with VAT:12,99540 Kč