



281-107 | |
|---|---|
DigiKey Part Number | 2946-281-107-ND |
Manufacturer | |
Manufacturer Product Number | 281-107 |
Description | 2-CONDUCTOR GROUND TERMINAL BLOC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 281-107 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-4mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,75000 Kč | 319,75 Kč |
| 10 | 227,52900 Kč | 2 275,29 Kč |
| 25 | 202,16440 Kč | 5 054,11 Kč |
| 50 | 186,94500 Kč | 9 347,25 Kč |
| 100 | 174,69180 Kč | 17 469,18 Kč |
| 250 | 162,28540 Kč | 40 571,35 Kč |
| 500 | 155,21176 Kč | 77 605,88 Kč |
| 1 000 | 149,70634 Kč | 149 706,34 Kč |
| Unit Price without VAT: | 319,75000 Kč |
|---|---|
| Unit Price with VAT: | 386,89750 Kč |










