
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter | |
Number of Motors | 1 | |
Voltage - Load | 690V | |
Current - Output | 4A | |
Wattage - Load | 2237 W | |
Voltage - Supply | 110 ~ 240VAC/DC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -20°C ~ 60°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 097,11000 Kč | 18 097,11 Kč |
| Unit Price without VAT: | 18 097,11000 Kč |
|---|---|
| Unit Price with VAT: | 21 897,50310 Kč |










