



474771-E | |
|---|---|
DigiKey Part Number | 2684-474771-ETR-ND - Tape & Reel (TR) 2684-474771-ECT-ND - Cut Tape (CT) 2684-474771-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 474771-E |
Description | M12 GIGABIT ETHERNET VERTICAL FE |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 474771-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | - | |
Orientation | X | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Black | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Board Guide, Insert Only, Requires Shell | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Liquid Crystal Polymer (LCP) | |
Applications | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,85000 Kč | 299,85 Kč |
| 10 | 254,85300 Kč | 2 548,53 Kč |
| 25 | 238,88160 Kč | 5 972,04 Kč |
| 50 | 227,47560 Kč | 11 373,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 216,62170 Kč | 21 662,17 Kč |
| 200 | 206,28855 Kč | 41 257,71 Kč |
| 300 | 200,47630 Kč | 60 142,89 Kč |
| 500 | 193,38612 Kč | 96 693,06 Kč |
| 700 | 188,85631 Kč | 132 199,42 Kč |
| 1 000 | 184,16947 Kč | 184 169,47 Kč |
| Unit Price without VAT: | 299,85000 Kč |
|---|---|
| Unit Price with VAT: | 362,81850 Kč |











