
PUSB3FA3Z | |
|---|---|
DigiKey Part Number | 1727-PUSB3FA3ZTR-ND - Tape & Reel (TR) 1727-PUSB3FA3ZCT-ND - Cut Tape (CT) 1727-PUSB3FA3ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUSB3FA3Z |
Description | PUSB3FA3/SOT1176/XSON10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510A-10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 2V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 3V (Typ) | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.29pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,03400 Kč | 70,34 Kč |
| 100 | 4,46210 Kč | 446,21 Kč |
| 500 | 3,35212 Kč | 1 676,06 Kč |
| 1 000 | 2,99305 Kč | 2 993,05 Kč |
| 2 000 | 2,69048 Kč | 5 380,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,36269 Kč | 11 813,45 Kč |
| 10 000 | 2,15992 Kč | 21 599,20 Kč |
| 15 000 | 2,05659 Kč | 30 848,85 Kč |
| 25 000 | 1,94044 Kč | 48 511,00 Kč |
| 35 000 | 1,87168 Kč | 65 508,80 Kč |
| 50 000 | 1,80485 Kč | 90 242,50 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |








