Connector Header Surface Mount, Right Angle 4 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 4 position 0.050" (1.27mm)
MiniBridge
ERNI MiniBridge Connectors

474110-E

DigiKey Part Number
2684-474110-ETR-ND - Tape & Reel (TR)
2684-474110-ECT-ND - Cut Tape (CT)
2684-474110-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
474110-E
Description
MIBR M 04POS RA A SMT KS
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 4 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
474110-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Contact Length - Mating
0.087" (2.21mm)
Series
Insulation Height
0.137" (3.47mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Features
Board Guide, Solder Retention
Number of Rows
1
Operating Temperature
-55°C ~ 150°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
5.4A per Contact
Mounting Type
Contact Finish Thickness - Post
157.5µin (4.00µm)
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 609
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,92000 Kč41,92 Kč
1035,53800 Kč355,38 Kč
2533,30200 Kč832,55 Kč
5031,70880 Kč1 585,44 Kč
10030,19460 Kč3 019,46 Kč
25028,30260 Kč7 075,65 Kč
50026,95156 Kč13 475,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00025,66520 Kč25 665,20 Kč
2 00024,44067 Kč48 881,34 Kč
3 00023,75191 Kč71 255,73 Kč
5 00022,91177 Kč114 558,85 Kč
7 00022,37491 Kč156 624,37 Kč
Manufacturers Standard Package
Unit Price without VAT:41,92000 Kč
Unit Price with VAT:50,72320 Kč