



419-10-210-30-007000 | |
|---|---|
DigiKey Part Number | ED1384-ND |
Manufacturer | |
Manufacturer Product Number | 419-10-210-30-007000 |
Description | CONN SPRING TARGET 10POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Mating Target Connector Surface Mount |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Mill-Max Manufacturing Corp. | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Material Brass Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Mating Target | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Contacts 10 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,15000 Kč | 125,15 Kč |
| 40 | 96,40700 Kč | 3 856,28 Kč |
| 120 | 89,21350 Kč | 10 705,62 Kč |
| 520 | 80,44779 Kč | 41 832,85 Kč |
| 1 000 | 76,82370 Kč | 76 823,70 Kč |
| Unit Price without VAT: | 125,15000 Kč |
|---|---|
| Unit Price with VAT: | 151,43150 Kč |











