
813-22-010-30-000101 | |
|---|---|
DigiKey Part Number | ED8130-10-ND |
Manufacturer | |
Manufacturer Product Number | 813-22-010-30-000101 |
Description | CONN SPRING PISTON 10POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,57000 Kč | 146,57 Kč |
| 10 | 124,58100 Kč | 1 245,81 Kč |
| 40 | 112,95350 Kč | 4 518,14 Kč |
| 80 | 107,56225 Kč | 8 604,98 Kč |
| 120 | 104,52808 Kč | 12 543,37 Kč |
| 280 | 98,46336 Kč | 27 569,74 Kč |
| 520 | 94,25840 Kč | 49 014,37 Kč |
| 1 000 | 90,01192 Kč | 90 011,92 Kč |
| Unit Price without VAT: | 146,57000 Kč |
|---|---|
| Unit Price with VAT: | 177,34970 Kč |




