



813-22-008-30-000101 | |
|---|---|
DigiKey Part Number | ED8130-08-ND |
Manufacturer | |
Manufacturer Product Number | 813-22-008-30-000101 |
Description | CONN SPRING PISTON 8POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 813-22-008-30-000101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,94000 Kč | 124,94 Kč |
| 10 | 106,14500 Kč | 1 061,45 Kč |
| 25 | 99,48840 Kč | 2 487,21 Kč |
| 50 | 94,73460 Kč | 4 736,73 Kč |
| 100 | 90,21160 Kč | 9 021,16 Kč |
| 250 | 84,56316 Kč | 21 140,79 Kč |
| 500 | 80,52942 Kč | 40 264,71 Kč |
| 1 000 | 76,68869 Kč | 76 688,69 Kč |
| 2 500 | 71,89295 Kč | 179 732,38 Kč |
| Unit Price without VAT: | 124,94000 Kč |
|---|---|
| Unit Price with VAT: | 151,17740 Kč |






