
818-22-010-10-003101 | |
|---|---|
DigiKey Part Number | ED10753-ND |
Manufacturer | |
Manufacturer Product Number | 818-22-010-10-003101 |
Description | CONN SPRING PISTON 10POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,00000 Kč | 202,00 Kč |
| 10 | 171,74300 Kč | 1 717,43 Kč |
| 40 | 155,72650 Kč | 6 229,06 Kč |
| 80 | 148,29313 Kč | 11 863,45 Kč |
| 120 | 144,11100 Kč | 17 293,32 Kč |
| 280 | 135,75132 Kč | 38 010,37 Kč |
| 520 | 129,95460 Kč | 67 576,39 Kč |
| 1 000 | 124,10133 Kč | 124 101,33 Kč |
| Unit Price without VAT: | 202,00000 Kč |
|---|---|
| Unit Price with VAT: | 244,42000 Kč |



