



823-22-010-10-004101 | |
|---|---|
DigiKey Part Number | ED8179-10-ND |
Manufacturer | |
Manufacturer Product Number | 823-22-010-10-004101 |
Description | CONN SPRING PISTON 10POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,67000 Kč | 165,67 Kč |
| 10 | 140,79200 Kč | 1 407,92 Kč |
| 40 | 127,66775 Kč | 5 106,71 Kč |
| 80 | 121,57050 Kč | 9 725,64 Kč |
| 120 | 118,14175 Kč | 14 177,01 Kč |
| 280 | 111,28714 Kč | 31 160,40 Kč |
| 520 | 106,53496 Kč | 55 398,18 Kč |
| 1 000 | 101,73573 Kč | 101 735,73 Kč |
| Unit Price without VAT: | 165,67000 Kč |
|---|---|
| Unit Price with VAT: | 200,46070 Kč |






