10 Position Spring Piston Connector Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Spring Piston Connector Through Hole
827-22-010-10-001101
827-22-010-10-001101

827-22-010-10-001101

DigiKey Part Number
ED10667-ND
Manufacturer
Manufacturer Product Number
827-22-010-10-001101
Description
CONN SPRING PISTON 10POS PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Spring Piston Connector Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Mill-Max Manufacturing Corp.
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Through Hole
Packaging
Tube
Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Piston
Contact Finish Thickness
20.0µin (0.51µm)
Number of Contacts
10
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 341
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1190,03000 Kč190,03 Kč
10161,47500 Kč1 614,75 Kč
40146,41900 Kč5 856,76 Kč
80139,42938 Kč11 154,35 Kč
120135,49658 Kč16 259,59 Kč
280127,63636 Kč35 738,18 Kč
520122,18656 Kč63 537,01 Kč
1 000116,68274 Kč116 682,74 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:190,03000 Kč
Unit Price with VAT:229,93630 Kč