



464259-E | |
|---|---|
DigiKey Part Number | 2684-464259-E-ND |
Manufacturer | |
Manufacturer Product Number | 464259-E |
Description | MIBR F 12POS VERT A IDC22 POZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector IDC 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 12 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,18000 Kč | 87,18 Kč |
| 10 | 74,15300 Kč | 741,53 Kč |
| 25 | 69,50040 Kč | 1 737,51 Kč |
| 50 | 66,17980 Kč | 3 308,99 Kč |
| 105 | 62,80238 Kč | 6 594,25 Kč |
| 315 | 58,11676 Kč | 18 306,78 Kč |
| 525 | 56,06048 Kč | 29 431,75 Kč |
| 1 050 | 53,38622 Kč | 56 055,53 Kč |
| 2 520 | 50,19150 Kč | 126 482,58 Kč |
| Unit Price without VAT: | 87,18000 Kč |
|---|---|
| Unit Price with VAT: | 105,48780 Kč |





