



234487-E | |
|---|---|
DigiKey Part Number | 2684-234487-E-ND |
Manufacturer | |
Manufacturer Product Number | 234487-E |
Description | CONN RCPT HSG 12POS 1.27MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Black 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Pitch 0.050" (1.27mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Contact Termination IDC |
Part Status Active | Fastening Type Friction Lock |
Connector Type | Color Black |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,43000 Kč | 97,43 Kč |
| 10 | 82,69000 Kč | 826,90 Kč |
| 25 | 77,51640 Kč | 1 937,91 Kč |
| 50 | 73,80800 Kč | 3 690,40 Kč |
| 105 | 70,04133 Kč | 7 354,34 Kč |
| 315 | 64,81717 Kč | 20 417,41 Kč |
| 525 | 62,52404 Kč | 32 825,12 Kč |
| 1 050 | 59,54173 Kč | 62 518,82 Kč |
| 2 520 | 55,97858 Kč | 141 066,02 Kč |
| Unit Price without VAT: | 97,43000 Kč |
|---|---|
| Unit Price with VAT: | 117,89030 Kč |


