12 Position Rectangular Receptacle Connector IDC 22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Rectangular Receptacle Connector IDC 22 AWG
464262-view2
MiniBridge

464262-E

DigiKey Part Number
2684-464262-E-ND
Manufacturer
Manufacturer Product Number
464262-E
Description
MIBR F 12POS VERT A IDC22 FRICT
Customer Reference
Detailed Description
12 Position Rectangular Receptacle Connector IDC 22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
12
Pitch
0.050" (1.27mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Friction Lock
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
22 AWG
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 608
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
170,13000 Kč70,13 Kč
1059,65500 Kč596,55 Kč
2555,90520 Kč1 397,63 Kč
5053,23420 Kč2 661,71 Kč
10550,51714 Kč5 304,30 Kč
31546,74889 Kč14 725,90 Kč
52545,09411 Kč23 674,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:70,13000 Kč
Unit Price with VAT:84,85730 Kč