
454928-E | |
|---|---|
DigiKey Part Number | 2684-454928-ETR-ND - Tape & Reel (TR) 2684-454928-ECT-ND - Cut Tape (CT) 2684-454928-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 454928-E |
Description | MICROCON M 016POS Q VERT 2MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.031" (0.80mm) |
Manufacturer TE Connectivity Erni | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Array, Male Pins | Height Above Board 0.228" (5.80mm) |
Number of Positions 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,11000 Kč | 100,11 Kč |
| 10 | 84,98600 Kč | 849,86 Kč |
| 25 | 79,65120 Kč | 1 991,28 Kč |
| 50 | 75,84720 Kč | 3 792,36 Kč |
| 100 | 72,22470 Kč | 7 222,47 Kč |
| 250 | 67,70196 Kč | 16 925,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 62,83501 Kč | 45 241,21 Kč |
| 1 440 | 59,83834 Kč | 86 167,21 Kč |
| 2 160 | 58,15267 Kč | 125 609,77 Kč |
| 3 600 | 56,09683 Kč | 201 948,59 Kč |
| Unit Price without VAT: | 100,11000 Kč |
|---|---|
| Unit Price with VAT: | 121,13310 Kč |







