40 Position Connector Array, Male Pins Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

294138-E

DigiKey Part Number
2684-294138-ETR-ND - Tape & Reel (TR)
2684-294138-ECT-ND - Cut Tape (CT)
2684-294138-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
294138-E
Description
MICROCON M 040POS Q VERT 1MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
40 Position Connector Array, Male Pins Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Array, Male Pins
Number of Positions
40
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.189" (4.80mm)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 830
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1170,29000 Kč170,29 Kč
10144,71800 Kč1 447,18 Kč
25135,64720 Kč3 391,18 Kč
50129,16700 Kč6 458,35 Kč
100123,00210 Kč12 300,21 Kč
250116,05092 Kč29 012,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
830105,95059 Kč87 938,99 Kč
1 660100,89982 Kč167 493,70 Kč
Manufacturers Standard Package
Unit Price without VAT:170,29000 Kč
Unit Price with VAT:206,05090 Kč