
294142-E | |
|---|---|
DigiKey Part Number | 2684-294142-ETR-ND - Tape & Reel (TR) 2684-294142-ECT-ND - Cut Tape (CT) 2684-294142-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 294142-E |
Description | MICROCON M 100POS Q VERT 1MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.189" (4.80mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,92000 Kč | 292,92 Kč |
| 10 | 248,88900 Kč | 2 488,89 Kč |
| 25 | 233,28760 Kč | 5 832,19 Kč |
| 50 | 222,15040 Kč | 11 107,52 Kč |
| 100 | 211,55070 Kč | 21 155,07 Kč |
| 250 | 209,99680 Kč | 52 499,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 184,06847 Kč | 132 529,30 Kč |
| Unit Price without VAT: | 292,92000 Kč |
|---|---|
| Unit Price with VAT: | 354,43320 Kč |



