
294006-E | |
|---|---|
DigiKey Part Number | 2684-294006-ETR-ND - Tape & Reel (TR) 2684-294006-ECT-ND - Cut Tape (CT) 2684-294006-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 294006-E |
Description | MICROCON F 050POS B VERT 4MM |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 50 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.157" (4.00mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,25000 Kč | 165,25 Kč |
| 10 | 140,47700 Kč | 1 404,77 Kč |
| 25 | 131,68280 Kč | 3 292,07 Kč |
| 50 | 125,39160 Kč | 6 269,58 Kč |
| 100 | 119,40510 Kč | 11 940,51 Kč |
| 250 | 112,34432 Kč | 28 086,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 101,51042 Kč | 101 510,42 Kč |
| 2 000 | 96,67154 Kč | 193 343,08 Kč |
| Unit Price without VAT: | 165,25000 Kč |
|---|---|
| Unit Price with VAT: | 199,95250 Kč |




