
294029-E | |
|---|---|
DigiKey Part Number | 2684-294029-ETR-ND - Tape & Reel (TR) 2684-294029-ECT-ND - Cut Tape (CT) 2684-294029-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 294029-E |
Description | MICROCON F 040POS B VERT 8MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.031" (0.80mm) |
Manufacturer TE Connectivity Erni | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Array, Female Sockets | Height Above Board 0.315" (8.00mm) |
Number of Positions 40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,49000 Kč | 187,49 Kč |
| 10 | 159,29400 Kč | 1 592,94 Kč |
| 25 | 149,31720 Kč | 3 732,93 Kč |
| 50 | 142,18860 Kč | 7 109,43 Kč |
| 100 | 135,40020 Kč | 13 540,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 123,95020 Kč | 43 382,57 Kč |
| 700 | 118,03916 Kč | 82 627,41 Kč |
| 1 050 | 114,71419 Kč | 120 449,90 Kč |
| 1 750 | 110,65905 Kč | 193 653,34 Kč |
| Unit Price without VAT: | 187,49000 Kč |
|---|---|
| Unit Price with VAT: | 226,86290 Kč |

