
214803-E | |
|---|---|
DigiKey Part Number | 2684-214803-E-ND |
Manufacturer | |
Manufacturer Product Number | 214803-E |
Description | POWERTAP 8-32 UNC SOLDER 6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6 Pin Screw Terminal, Power Tap 8-32 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 214803-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | 8-32 | |
Termination | Solder | |
Current Rating (Amps) | 40 A | |
Number of Pins | 6 | |
Mounting Type | Through Hole | |
Features | Screw not Included | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 10 | 48,90400 Kč | 489,04 Kč |
| 25 | 45,83440 Kč | 1 145,86 Kč |
| 50 | 43,64640 Kč | 2 182,32 Kč |
| 100 | 41,55920 Kč | 4 155,92 Kč |
| 250 | 38,95632 Kč | 9 739,08 Kč |
| 500 | 37,09716 Kč | 18 548,58 Kč |
| 1 000 | 35,32683 Kč | 35 326,83 Kč |
| 3 000 | 32,69375 Kč | 98 081,25 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |








