Diode 200 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 3A Through Hole DO-201AD
SB540-E3/51

RGP30D-E3/73

DigiKey Part Number
112-RGP30D-E3/73CT-ND - Cut Tape (CT)
112-RGP30D-E3/73TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RGP30D-E3/73
Description
DIODE STANDARD 200V 3A DO201AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 228
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
181,26000 Kč81,26 Kč
1053,12500 Kč531,25 Kč
10037,09720 Kč3 709,72 Kč
50030,25140 Kč15 125,70 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 00028,05270 Kč28 052,70 Kč
2 00026,20446 Kč52 408,92 Kč
3 00025,26325 Kč75 789,75 Kč
5 00024,50992 Kč122 549,60 Kč
Manufacturers Standard Package
Unit Price without VAT:81,26000 Kč
Unit Price with VAT:98,32460 Kč