




AC-1405 | |
|---|---|
DigiKey Part Number | 377-1000-ND |
Manufacturer | |
Manufacturer Product Number | AC-1405 |
Description | CHASSIS ALUM NATURAL 6"L X 4"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Natural Open End(s) 6.000" L x 4.000" W (152.40mm x 101.60mm) X 1.500" (38.10mm) |
Datasheet | Datasheet |
Category | Area (L x W) 24.0in² (155cm²) |
Mfr | Design Open End(s) |
Packaging Bulk | Material |
Part Status Active | Color Natural |
Container Type Chassis | Thickness 0.040" (1.02mm) |
Size / Dimension 6.000" L x 4.000" W (152.40mm x 101.60mm) | Shipping Info Shipped from DigiKey |
Height 1.500" (38.10mm) | Weight 0.25 lb (113.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,97000 Kč | 293,97 Kč |
| 10 | 246,72700 Kč | 2 467,27 Kč |
| 50 | 223,10380 Kč | 11 155,19 Kč |
| Unit Price without VAT: | 293,97000 Kč |
|---|---|
| Unit Price with VAT: | 355,70370 Kč |


