
PKX014A0X3-SRZ | |
|---|---|
DigiKey Part Number | 555-PKX014A0X3-SRZTR-ND - Tape & Reel (TR) 555-PKX014A0X3-SRZCT-ND - Cut Tape (CT) 555-PKX014A0X3-SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PKX014A0X3-SRZ |
Description | DC DC CONVERTER 0.6-5.5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 14A 4.5V - 14.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 14A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95.2% | |
Mounting Type | Surface Mount | |
Package / Case | 17-SMD Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.33" H (12.2mm x 12.2mm x 8.5mm) | |
Supplier Device Package | Module | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,97000 Kč | 314,97 Kč |
| 5 | 303,25400 Kč | 1 516,27 Kč |
| 10 | 298,36100 Kč | 2 983,61 Kč |
| 25 | 291,98120 Kč | 7 299,53 Kč |
| 50 | 287,23580 Kč | 14 361,79 Kč |
| 100 | 282,56170 Kč | 28 256,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 286,13555 Kč | 57 227,11 Kč |
| 400 | 281,47033 Kč | 112 588,13 Kč |
| 600 | 278,77400 Kč | 167 264,40 Kč |
| Unit Price without VAT: | 314,97000 Kč |
|---|---|
| Unit Price with VAT: | 381,11370 Kč |










