



214013-E | |
|---|---|
DigiKey Part Number | 2684-214013-ETR-ND - Tape & Reel (TR) 2684-214013-ECT-ND - Cut Tape (CT) 2684-214013-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 214013-E |
Description | MIBR M 06POS RA A SMT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 214013-E Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.098" (2.50mm) |
Series | Insulation Height 0.117" (2.97mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 1 | Operating Temperature -55°C ~ 150°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3.7A per Contact |
Mounting Type | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,71000 Kč | 41,71 Kč |
| 10 | 35,37100 Kč | 353,71 Kč |
| 25 | 33,15200 Kč | 828,80 Kč |
| 50 | 31,56680 Kč | 1 578,34 Kč |
| 100 | 30,05900 Kč | 3 005,90 Kč |
| 250 | 28,17660 Kč | 7 044,15 Kč |
| 500 | 26,83144 Kč | 13 415,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,55070 Kč | 25 550,70 Kč |
| 2 000 | 24,33170 Kč | 48 663,40 Kč |
| 3 000 | 23,64597 Kč | 70 937,91 Kč |
| 5 000 | 22,80962 Kč | 114 048,10 Kč |
| 7 000 | 22,27504 Kč | 155 925,28 Kč |
| Unit Price without VAT: | 41,71000 Kč |
|---|---|
| Unit Price with VAT: | 50,46910 Kč |











