



284698-E | |
|---|---|
DigiKey Part Number | 2684-284698-ETR-ND - Tape & Reel (TR) 2684-284698-ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 284698-E |
Description | MIBR M 06POS VERT P SMT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 284698-E Models |
Category | Shrouding Shrouded - 4 Wall |
Mfr | Mounting Type |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 5.4A per Contact |
Style | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 37,16600 Kč | 371,66 Kč |
| 25 | 34,82320 Kč | 870,58 Kč |
| 50 | 33,16000 Kč | 1 658,00 Kč |
| 100 | 31,57680 Kč | 3 157,68 Kč |
| 250 | 29,59796 Kč | 7 399,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 27,66794 Kč | 17 984,16 Kč |
| 1 300 | 26,34781 Kč | 34 252,15 Kč |
| 1 950 | 25,60496 Kč | 49 929,67 Kč |
| 3 250 | 24,69927 Kč | 80 272,63 Kč |
| 4 550 | 24,12024 Kč | 109 747,09 Kč |
| 6 500 | 23,52151 Kč | 152 889,82 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |







