Connector Header Through Hole 8 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 8 position 0.050" (1.27mm)
MiniBridge
ERNI MiniBridge Connectors

284699-E

DigiKey Part Number
2684-284699-ETR-ND - Tape & Reel (TR)
2684-284699-ECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
284699-E
Description
MIBR M 08POS VERT P SMT
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
284699-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shrouding
Shrouded - 4 Wall
Mfr
Mounting Type
Series
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish - Post
Gold
Contact Type
Male Pin
Contact Material
Phosphor Bronze
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Material Flammability Rating
UL94 V-0
Number of Rows
1
Insulation Color
Black
Number of Positions Loaded
All
Current Rating (Amps)
5.4A per Contact
Style
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 316
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
154,80000 Kč54,80 Kč
1046,55300 Kč465,53 Kč
2543,63400 Kč1 090,85 Kč
5041,54660 Kč2 077,33 Kč
10039,56020 Kč3 956,02 Kč
25037,08248 Kč9 270,62 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
65034,66414 Kč22 531,69 Kč
1 30033,01031 Kč42 913,40 Kč
1 95032,08010 Kč62 556,19 Kč
3 25030,94543 Kč100 572,65 Kč
4 55030,22004 Kč137 501,18 Kč
6 50029,47014 Kč191 555,91 Kč
Manufacturers Standard Package
Unit Price without VAT:54,80000 Kč
Unit Price with VAT:66,30800 Kč