
FTS-103-02-L-DV-TR | |
|---|---|
DigiKey Part Number | 612-FTS-103-02-L-DV-TR-ND - Tape & Reel (TR) 612-FTS-103-02-L-DV-TRCT-ND - Cut Tape (CT) 612-FTS-103-02-L-DV-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FTS-103-02-L-DV-TR |
Description | CONN HEADER SMD 6POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTS-103-02-L-DV-TR Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.075" (1.90mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.034" (0.86mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.4A per Contact |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 27,46500 Kč | 274,65 Kč |
| 100 | 23,34770 Kč | 2 334,77 Kč |
| 500 | 20,83842 Kč | 10 419,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 225 | 19,06619 Kč | 23 356,08 Kč |
| 2 450 | 15,66459 Kč | 38 378,25 Kč |
| 6 125 | 15,56478 Kč | 95 334,28 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |











