
CLP-103-02-L-D | |
|---|---|
DigiKey Part Number | SAM1155-03-ND |
Manufacturer | |
Manufacturer Product Number | CLP-103-02-L-D |
Description | CONN RCPT 6POS 0.05 GOLD SMD |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | CLP-103-02-L-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.084" (2.14mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3.3A per Contact |
Number of Positions Loaded All | Voltage Rating 240VAC, 330VDC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 24,58900 Kč | 245,89 Kč |
| 100 | 20,89090 Kč | 2 089,09 Kč |
| 500 | 18,64622 Kč | 9 323,11 Kč |
| 1 000 | 17,75612 Kč | 17 756,12 Kč |
| 5 000 | 15,85080 Kč | 79 254,00 Kč |
| 10 000 | 15,09496 Kč | 150 949,60 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |
















