
FTSH-103-01-L-DH | |
|---|---|
DigiKey Part Number | SAM1160-03-ND |
Manufacturer | |
Manufacturer Product Number | FTSH-103-01-L-DH |
Description | CONN HEADER SMD R/A 6POS 1.27MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTSH-103-01-L-DH Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.120" (3.05mm) |
Packaging Bulk | Insulation Height 0.135" (3.43mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.4A per Contact |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 27,44400 Kč | 274,44 Kč |
| 100 | 23,32670 Kč | 2 332,67 Kč |
| 500 | 20,82036 Kč | 10 410,18 Kč |
| 1 000 | 19,82652 Kč | 19 826,52 Kč |
| 5 000 | 17,69917 Kč | 88 495,85 Kč |
| 10 000 | 16,85524 Kč | 168 552,40 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |










