6 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLE-103-01-G-DV

DigiKey Part Number
SAM1226-03-ND
Manufacturer
Manufacturer Product Number
FLE-103-01-G-DV
Description
CONN RCPT 6POS 0.05 GOLD SMD
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FLE-103-01-G-DV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.172" (4.37mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board or Cable
Contact Finish - Post
Gold
Number of Positions
Current Rating (Amps)
2A per Contact
Number of Positions Loaded
All
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Contact Shape
Square
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
0.050" (1.27mm)
Contact Finish Thickness - Post
3.00µin (0.076µm)
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 341
Factory Stock: 928
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,76000 Kč32,76 Kč
1027,86400 Kč278,64 Kč
10023,67730 Kč2 367,73 Kč
50021,13322 Kč10 566,61 Kč
1 00020,12427 Kč20 124,27 Kč
5 00017,96501 Kč89 825,05 Kč
10 00017,10846 Kč171 084,60 Kč
Manufacturers Standard Package
Unit Price without VAT:32,76000 Kč
Unit Price with VAT:39,63960 Kč
Alternate Length
CONN RCPT 150POS 0.05 GOLD SMD
In-Stock: 591
Unit Price: 355,92000 Kč
CONN RCPT 148POS 0.05 GOLD SMD
In-Stock: 0
Unit Price: 524,11000 Kč
CONN RCPT 146POS 0.05 GOLD SMD
In-Stock: 0
Unit Price: 517,60000 Kč
CONN RCPT 144POS 0.05 GOLD SMD
In-Stock: 0
Unit Price: 511,30000 Kč
CONN RCPT 142POS 0.05 GOLD SMD
In-Stock: 0
Unit Price: 504,79000 Kč