
FLE-171-01-G-DV | |
|---|---|
DigiKey Part Number | SAM1226-71-ND |
Manufacturer | |
Manufacturer Product Number | FLE-171-01-G-DV |
Description | CONN RCPT 142POS 0.05 GOLD SMD |
Customer Reference | |
Detailed Description | 142 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FLE-171-01-G-DV Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.172" (4.37mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 2A per Contact |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.050" (1.27mm) | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 504,79000 Kč | 504,79 Kč |
| 10 | 429,01000 Kč | 4 290,10 Kč |
| 100 | 364,68700 Kč | 36 468,70 Kč |
| 500 | 325,58196 Kč | 162 790,98 Kč |
| Unit Price without VAT: | 504,79000 Kč |
|---|---|
| Unit Price with VAT: | 610,79590 Kč |






