



294920-E | |
|---|---|
DigiKey Part Number | 2684-294920-ETR-ND - Tape & Reel (TR) 2684-294920-ECT-ND - Cut Tape (CT) 2684-294920-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 294920-E |
Description | MIBR M 12POS VERT P SMT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.098" (2.50mm) |
Series | Insulation Height 0.207" (5.25mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Rows 1 | Operating Temperature -55°C ~ 150°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 5.4A per Contact |
Mounting Type | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,29000 Kč | 69,29 Kč |
| 10 | 58,81500 Kč | 588,15 Kč |
| 25 | 55,13240 Kč | 1 378,31 Kč |
| 50 | 52,49920 Kč | 2 624,96 Kč |
| 100 | 49,98990 Kč | 4 998,99 Kč |
| 250 | 46,85828 Kč | 11 714,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 43,80409 Kč | 28 472,66 Kč |
| 1 300 | 41,71414 Kč | 54 228,38 Kč |
| 1 950 | 40,53874 Kč | 79 050,54 Kč |
| 3 250 | 39,10519 Kč | 127 091,87 Kč |
| 4 550 | 38,18895 Kč | 173 759,72 Kč |
| Unit Price without VAT: | 69,29000 Kč |
|---|---|
| Unit Price with VAT: | 83,84090 Kč |




